
* Images are for reference only
SLESD0301M
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SLESD0301M
- JLCPCB Part #
- C5155518
- Package
- DFN1006-2
- Description
- 1 12V 15pF 1uA 3.3V 3.6V 84W@8/20us Bidirectional ESD IEC 61000-4-2、IEC 61000-4-4 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3776
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 3738
In-stock Item Pricing
Qty Unit Price
1+
$0.0142
500+
$0.0112
1500+
$0.0095
10000+
$0.0084
20000+
$0.0075
50000+
$0.0070
Related Products
Welcome back, may I help you?