
* Images are for reference only
SL7550-8
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL7550-8
- JLCPCB Part #
- C2826491
- Package
- SOT-89-3
- Description
- -40℃~+85℃@(Ta) 1 100mA 2mV@(1mA) 2uA 36V 5V Fixed Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1009
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1009
In-stock Item Pricing
Qty Unit Price
1+
$0.0646
100+
$0.0511
300+
$0.0443
1000+
$0.0393
5000+
$0.0352
10000+
$0.0332
Related Products
Welcome back, may I help you?