
* Images are for reference only
1SS226
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- 1SS226
- JLCPCB Part #
- C2965551
- Package
- SOT-23
- Description
- 1 Pair Series Connection 1.2V 100mA 150mW 4ns 500nA 80V SOT-23 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$0.0202
500+
$0.0159
3000+
$0.0125
6000+
$0.0110
24000+
$0.0098
51000+
$0.0091
Related Products
Welcome back, may I help you?