
* Images are for reference only
BZT52B30
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- BZT52B30
- JLCPCB Part #
- C3019943
- Package
- SOD-123
- Description
- 1 Independent 100nA 29.4V~30.6V 300Ω 30V 350mW 80Ω SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.0177
500+
$0.0138
3000+
$0.0110
6000+
$0.0098
24000+
$0.0087
51000+
$0.0081
Related Products
Welcome back, may I help you?