
* Images are for reference only
BAV19W
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- BAV19W
- JLCPCB Part #
- C609799
- Package
- SOD-123
- Description
- -65℃~+150℃ 1 Independent 1.25V 100V 100nA 200mA 250mW 50ns SOD-123 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2687
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2687
In-stock Item Pricing
Qty Unit Price
1+
$0.0154
500+
$0.0121
3000+
$0.0094
6000+
$0.0083
24000+
$0.0073
51000+
$0.0068
Related Products
Welcome back, may I help you?