
* Images are for reference only
BAT54AW
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- BAT54AW
- JLCPCB Part #
- C5186015
- Package
- SOT-323
- Description
- 1 Pair Common Anode 1V@100mA 200mA 200mW 2uA@25V 30V 5ns SOT-323 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 674
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0170
500+
$0.0133
3000+
$0.0105
6000+
$0.0093
24000+
$0.0082
51000+
$0.0076
Related Products
Welcome back, may I help you?