
* Images are for reference only
SL7603P28PR
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL7603P28PR
- JLCPCB Part #
- C2980852
- Package
- SOT-89-3
- Description
- -40℃~+85℃ 1 1.5uA 15V 170mV@(100mA) 2.8V 40dB@(1kHz) 500mA Fixed Over Current Protection Positive SOT-89-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 907
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 907
In-stock Item Pricing
Qty Unit Price
1+
$0.1818
10+
$0.1436
30+
$0.1273
100+
$0.1069
500+
$0.0977
1000+
$0.0924
Related Products
Welcome back, may I help you?