
* Images are for reference only
2SB1261
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- 2SB1261
- JLCPCB Part #
- C5122565
- Package
- TO-252
- Description
- 1 PNP 10W 10uA 300mV 3A 400 60V 7V PNP TO-252 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 214
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 213
In-stock Item Pricing
Qty Unit Price
1+
$0.2920
10+
$0.2313
30+
$0.2053
100+
$0.1729
500+
$0.1584
1000+
$0.1497
Related Products
Welcome back, may I help you?