
* Images are for reference only
SL9650M33SQ
Extended
- Manufacturer
- Slkor(SLKORMICRO Elec.)
- MFR.Part #
- SL9650M33SQ
- JLCPCB Part #
- C7543310
- Package
- SOT-89
- Description
- -40℃~+125℃@(Ta) 1 3.3V 300mV@(600mA) 50uA 600mA 75dB@(1kHz) 7V Fixed Over Current Protection Positive SOT-89 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1936
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1936
In-stock Item Pricing
Qty Unit Price
1+
$0.0921
50+
$0.0728
150+
$0.0632
1000+
$0.0559
2000+
$0.0502
5000+
$0.0473
Related Products
Welcome back, may I help you?