
* Images are for reference only
D6208
Extended
- Manufacturer
- Silicore
- MFR.Part #
- D6208
- JLCPCB Part #
- C5368854
- Package
- SOP-8
- Description
- -25℃~+85℃ 200mA 4.5V~15V 400uA 500mA Active braking function Yes SOP-8 Brushed DC Motor Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 346
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 346
In-stock Item Pricing
Qty Unit Price
1+
$0.0718
100+
$0.0571
300+
$0.0463
1000+
$0.0408
5000+
$0.0365
10000+
$0.0342
Related Products
Welcome back, may I help you?