
* Images are for reference only
D3820
Extended
- Manufacturer
- Silicore
- MFR.Part #
- D3820
- JLCPCB Part #
- C41438512
- Package
- SOT-23-6
- Description
- -40℃~+150℃ 11V~30V DCM Flyback Non-Isolated Over Voltage Protection、Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection Primary-Side Feedback SOT-23-6 AC-DC Controllers and Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 72
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1584
50+
$0.1244
150+
$0.1097
500+
$0.0916
3000+
$0.0805
6000+
$0.0755
Related Products
Welcome back, may I help you?