
* Images are for reference only
D3232F
Extended
- Manufacturer
- Silicore
- MFR.Part #
- D3232F
- JLCPCB Part #
- C22464570
- Package
- SOP-16
- Description
- -40℃~+125℃ 1.5mA 2 2 250Kbps 3V~5.5V Transceiver Yes ±12kV SOP-16 RS232 ICs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 206
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 206
In-stock Item Pricing
Qty Unit Price
1+
$0.1486
50+
$0.1452
150+
$0.1428
500+
$0.1406
Related Products
Welcome back, may I help you?