
* Images are for reference only
D1117-ADJ
Extended
- Manufacturer
- Silicore
- MFR.Part #
- D1117-ADJ
- JLCPCB Part #
- C20883061
- Package
- SOT-223
- Description
- -40℃~+125℃@(Ta) 1 1.25V~13.8V 1.3V@(1.0A) 15V 1A 4mA Adjustable Over Current Protection、Over Temperature Protection Positive SOT-223 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4605
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 4605
In-stock Item Pricing
Qty Unit Price
1+
$0.0608
50+
$0.0534
150+
$0.0497
500+
$0.0469
2500+
$0.0447
5000+
$0.0435
Related Products
Welcome back, may I help you?