


D8227
- Manufacturer
- MFR.Part #
- D8227
- JLCPCB Part #
- C2837295
- Package
- HDIP-12
- Description
- -25℃~+75℃ -52dB 0.2% 2-Channel 21mA 3Wx2@3Ω 5V~12V Class AB Enable/disable function HDIP-12 Audio Amplifiers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Silicore | |
| Package | HDIP-12 | |
| Power Supply Rejection Ratio (PSRR) | -52dB | |
| Operating Temperature | -25℃~+75℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Output Power | 3Wx2@3Ω | |
| Voltage - Supply | 5V~12V | |
| Quiescent Current | 21mA | |
| Features | Enable/disable function | |
| Class | Class AB | |
| Speaker Channels | 2-Channel |

* Images are for reference only
D8227
Extended- Manufacturer
- MFR.Part #
- D8227
- JLCPCB Part #
- C2837295
- Package
- HDIP-12
- Description
- -25℃~+75℃ -52dB 0.2% 2-Channel 21mA 3Wx2@3Ω 5V~12V Class AB Enable/disable function HDIP-12 Audio Amplifiers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
D8227
Extended- Manufacturer
- MFR.Part #
- D8227
- JLCPCB Part #
- C2837295
- Package
- HDIP-12
- Description
- -25℃~+75℃ -52dB 0.2% 2-Channel 21mA 3Wx2@3Ω 5V~12V Class AB Enable/disable function HDIP-12 Audio Amplifiers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
D8227 Specifications
D8227 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | Silicore | |
| Package | HDIP-12 | |
| Power Supply Rejection Ratio (PSRR) | -52dB | |
| Operating Temperature | -25℃~+75℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 0.2% | |
| Output Power | 3Wx2@3Ω | |
| Voltage - Supply | 5V~12V | |
| Quiescent Current | 21mA | |
| Features | Enable/disable function | |
| Class | Class AB | |
| Speaker Channels | 2-Channel |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D8227. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

D8227 Documents
D8227 datasheets or manufacturer documentation.
Datasheet: D8227 Datasheet (PDF)
D8227 Schematic Symbol & PCB Footprint
The D8227 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.