
* Images are for reference only
D2985-3.3
Extended
- Manufacturer
- Silicore
- MFR.Part #
- D2985-3.3
- JLCPCB Part #
- C20883071
- Package
- SOT-23-5
- Description
- -40℃~+125℃@(Ta) 1 150mA 16V 3.3V 300mV@(150mA) 30uV 45dB@(1kHz) 850uA Fixed Over Current Protection、Over Temperature Protection Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2112
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2110
In-stock Item Pricing
Qty Unit Price
1+
$0.1031
50+
$0.0814
150+
$0.0707
500+
$0.0627
3000+
$0.0561
6000+
$0.0529
Related Products
Welcome back, may I help you?