
* Images are for reference only
SCRH8D43-680
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH8D43-680
- JLCPCB Part #
- C17469876
- Package
- SMD,8.3x8.3mm
- Description
- 1.2A 1.2A 240mΩ 68uH ±30% SMD,8.3x8.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 800
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4560
200+
$0.5818
500+
$0.5628
800+
$0.5533
Welcome back, may I help you?