
* Images are for reference only
DD1217AS-H-8R2M=P3
Extended
- Manufacturer
- Murata Electronics
- MFR.Part #
- DD1217AS-H-8R2M=P3
- JLCPCB Part #
- C2046599
- Package
- SMD,8.3x8.3mm
- Description
- 28mΩ 4.5A 6.4A 8.2uH ±20% SMD,8.3x8.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4113
200+
$0.1592
500+
$0.1536
1000+
$0.1508
Related Products
Welcome back, may I help you?