
* Images are for reference only
SCRH64-391
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH64-391
- JLCPCB Part #
- C17473492
- Package
- SMD,7.1x6.5mm
- Description
- 2.94Ω 220mA 390uH 400mA ±20% SMD,7.1x6.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1000
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6067
200+
$0.6414
500+
$0.6208
1000+
$0.6097
Welcome back, may I help you?