This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCRH127B-3R5

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH127B-3R5
JLCPCB Part #
C17647520
Package
SMD,12.5x12.5mm
Description
-20%~+40% 13.5mΩ 3.5uH 7.5A 9.2A SMD,12.5x12.5mm Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.0931
200+ $0.8363
500+ $0.8079
1000+ $0.7936

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons