
* Images are for reference only
SCRH127-100
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCRH127-100
- JLCPCB Part #
- C17403445
- Package
- SMD,12.5x12.5mm
- Description
- 10uH 21.6mΩ 5.4A 5.67A ±20% SMD,12.5x12.5mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6868
200+
$0.6735
500+
$0.6514
1000+
$0.6403
Welcome back, may I help you?