This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC63CB-100

Extended
Manufacturer
Bel Fuse
MFR.Part #
SC63CB-100
JLCPCB Part #
C17217287
Package
SMD,6.3x6.2mm
Description
1.49A 10uH 2.56A 50mΩ ±20% SMD,6.3x6.2mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.9331
200+ $0.7723
500+ $0.7466
1500+ $0.7338
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons