
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Output Current(Max) | 5A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80%、83.5%、85.5%、87%、89.5%、90%、92%、94% | |
| Function | Step-down type | |
| Length | 20.32mm | |
| Voltage - Supply | 3V~5.5V | |
| Capacitive Load(Max) | 1000uF、2000uF | |
| Height | 6.27mm | |
| Switching Frequency | 300kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 11.43mm | |
| Output Voltage | 752.5mV~3.63V | |
| Ripple Noise | 30mVp-p、50mVp-p、70mVp-p |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
YM05S05 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | Bel Fuse | |
| Package | - | |
| Output Current(Max) | 5A | |
| Output Voltage Accuracy | ±3% | |
| Operating Temperature Range | -40℃~+85℃ | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 80%、83.5%、85.5%、87%、89.5%、90%、92%、94% | |
| Function | Step-down type | |
| Length | 20.32mm | |
| Voltage - Supply | 3V~5.5V | |
| Capacitive Load(Max) | 1000uF、2000uF | |
| Height | 6.27mm | |
| Switching Frequency | 300kHz | |
| Features | Over-temperature protection、Over Current Protection、Under Voltage Protection、Automatic fault recovery、Programmable output voltage | |
| Width | 11.43mm | |
| Output Voltage | 752.5mV~3.63V | |
| Ripple Noise | 30mVp-p、50mVp-p、70mVp-p |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the YM05S05. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

YM05S05 datasheets or manufacturer documentation.
Datasheet: YM05S05 Datasheet (PDF)
The YM05S05 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.