This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCRH123-560

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH123-560
JLCPCB Part #
C17490630
Package
SMD,12.5x12.5mm
Description
1.35A 2.2A 285mΩ 56uH ±20% SMD,12.5x12.5mm Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 800

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5572
200+ $0.6213
500+ $0.6008
800+ $0.5913

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons