
* Images are for reference only
SCEP147S-7R7
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCEP147S-7R7
- JLCPCB Part #
- C17345935
- Package
- SMD-3P,15x14.9mm
- Description
- 10A 12.4A 7.7uH 9.85mΩ ±20% SMD-3P,15x14.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6034
300+
$2.2372
600+
$2.1614
900+
$2.1243
Welcome back, may I help you?