
* Images are for reference only
SCX114-101
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCX114-101
- JLCPCB Part #
- C19456969
- Package
- SMD-4P,11.7x11.7mm
- Description
- 100uH 540mA 557mΩ ±20% SMD-4P,11.7x11.7mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.4946
200+
$1.7947
500+
$1.7336
1000+
$1.7046