This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCEP147H-2R6

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCEP147H-2R6
JLCPCB Part #
C17450023
Package
SMD-3P,15x14.9mm
Description
14A 2.6uH 24.4A 5.5mΩ ±20% SMD-3P,15x14.9mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 300

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3556
300+ $2.1384
600+ $2.0662
900+ $2.0308
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons