This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCEP134S-3R6

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCEP134S-3R6
JLCPCB Part #
C17690151
Package
SMD-3P,13.9x13.9mm
Description
10.8A 10.8mΩ 10.9A 3.6uH ±20% SMD-3P,13.9x13.9mm Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6408
200+ $1.4529
500+ $1.4038
1000+ $1.3801

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons