
* Images are for reference only
SCEP134S-2R5
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCEP134S-2R5
- JLCPCB Part #
- C17590919
- Package
- SMD-3P,13.9x13.9mm
- Description
- 12.5A 12.8A 2.5uH 6.6mΩ ±20% SMD-3P,13.9x13.9mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6959
200+
$1.4755
500+
$1.4257
1000+
$1.4016
Welcome back, may I help you?