
* Images are for reference only
SCEP105S-5R0
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCEP105S-5R0
- JLCPCB Part #
- C17443143
- Package
- SMD-3P,10.4x10.4mm
- Description
- 23.8mΩ 5uH 6.65A 8.4A ±20% SMD-3P,10.4x10.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8867
200+
$1.1525
500+
$1.1146
1000+
$1.0956
Welcome back, may I help you?