
* Images are for reference only
SCEP105L-3R2
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SCEP105L-3R2
- JLCPCB Part #
- C17190729
- Package
- SMD-3P,10.4x10.4mm
- Description
- 10.5A 3.2uH 7.8A 8mΩ ±20% SMD-3P,10.4x10.4mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9777
200+
$1.1885
500+
$1.1484
1000+
$1.1291
Welcome back, may I help you?