This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SCEP105L-5R7

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCEP105L-5R7
JLCPCB Part #
C17237332
Package
SMD-3P,10.4x10.4mm
Description
12.4mΩ 5.7uH 5.8A 8A ±20% SMD-3P,10.4x10.4mm Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9310
200+ $1.1699
500+ $1.1304
1000+ $1.1114

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons