This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SC62CB-820

Extended
Manufacturer
Bel Fuse
MFR.Part #
SC62CB-820
JLCPCB Part #
C17580211
Package
SMD,6.3x6.2mm
Description
360mA 610mA 670mΩ 82uH ±20% SMD,6.3x6.2mm Abolished Device ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6500
200+ $0.6584
500+ $0.6362
1000+ $0.6251

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons