
* Images are for reference only
SC5040FH-330
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC5040FH-330
- JLCPCB Part #
- C5886413
- Package
- SMD,22.4x16.3mm
- Description
- 33uH 37mΩ 4.4A 9.6A ±30% SMD,22.4x16.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 200
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9065
200+
$1.1598
400+
$1.1217
1000+
$1.1027
Welcome back, may I help you?