
* Images are for reference only
SC5022FH-1R5
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC5022FH-1R5
- JLCPCB Part #
- C7355643
- Package
- SMD,22.4x16.3mm
- Description
- 1.5uH 14.2A 25A 4mΩ ±30% SMD,22.4x16.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.9411
250+
$1.1736
500+
$1.1350
1000+
$1.1158
Welcome back, may I help you?