
* Images are for reference only
SC5022F-2R2
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC5022F-2R2
- JLCPCB Part #
- C5746206
- Package
- SMD,19x15.7mm
- Description
- 14mΩ 16A 2.2uH 9A ±30% SMD,19x15.7mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 250
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9959
250+
$0.7965
500+
$0.7711
1000+
$0.7568
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?