
* Images are for reference only
SC4020FH-2R8
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC4020FH-2R8
- JLCPCB Part #
- C5905165
- Package
- SMD,19.5x13.3mm
- Description
- 10mΩ 2.8uH 9.3A ±30% SMD,19.5x13.3mm Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 300
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.0931
300+
$0.8347
600+
$0.8079
900+
$0.7936
Welcome back, may I help you?