
* Images are for reference only
SC1813FH-3R3
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- SC1813FH-3R3
- JLCPCB Part #
- C5746133
- Package
- SMD,8.9x6.1mm
- Description
- 3.3uH 3A 43mΩ ±20% SMD,8.9x6.1mm Abolished Device ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3833
200+
$0.5533
500+
$0.5344
800+
$0.5249
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?