This website requires JavaScript.
no-image

* Images are for reference only

SCRH62-470

Extended
Manufacturer
Bel Fuse
MFR.Part #
SCRH62-470
JLCPCB Part #
C17466104
Package
SMD,7.1x6.5mm
Description
47uH 500mA 690mΩ 750mA ±20% SMD,7.1x6.5mm Power Inductors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6744
200+ $0.6682
500+ $0.6457
1500+ $0.6344

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons