
* Images are for reference only
14A-56-28
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 14A-56-28
- JLCPCB Part #
- C17489037
- Package
- Plugin-8P,76.2x63.5mm
- Description
- 115V、230V 14V、28V 2 2 2A、4A 4kV Plugin-8P,76.2x63.5mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$44.3548
200+
$17.6981
500+
$17.1060
1000+
$16.8139
Welcome back, may I help you?