
* Images are for reference only
0686F8000-01
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 0686F8000-01
- JLCPCB Part #
- C3158319
- Package
- 0603
- Description
- -55℃~+125℃ 32V 35A、50A 63V 8A 0603 Disposable fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3094
200+
$0.1198
500+
$0.1155
1000+
$0.1134
Related Products
Welcome back, may I help you?