
* Images are for reference only
14A-2.5R-10
Extended
- Manufacturer
- Bel Fuse
- MFR.Part #
- 14A-2.5R-10
- JLCPCB Part #
- C17524241
- Package
- Plugin-8P,41.3x36.5mm
- Description
- 115V、230V 2 2 250mA、500mA 4kV 5V、10V Plugin-8P,41.3x36.5mm Power Transformers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 50
Total: $0.00
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.4478
200+
$7.3614
500+
$7.1155
1000+
$6.9933
Welcome back, may I help you?