
* Images are for reference only
SS34-SMAF
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- SS34-SMAF
- JLCPCB Part #
- C5464724
- Package
- SMAF
- Description
- -55℃~+150℃ 1 Independent 3A 40V 500uA@40V 700mV@3A 80A SMAF Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 902
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 865
In-stock Item Pricing
Qty Unit Price
1+
$0.0390
200+
$0.0303
600+
$0.0257
3000+
$0.0228
9000+
$0.0203
21000+
$0.0189
Related Products