
* Images are for reference only
SYESD5B5CL
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- SYESD5B5CL
- JLCPCB Part #
- C5367559
- Package
- SOD-523
- Description
- 1 2uA 4.5pF 40W@8/20us 5V 8V 9V Bidirectional IEC 61000-4-2、IEC 61000-4-4 TVS SOD-523 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 374
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0307
200+
$0.0240
600+
$0.0203
3000+
$0.0179
9000+
$0.0159
21000+
$0.0148
Related Products
Welcome back, may I help you?