This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

MMBD7000-5C

Extended
Manufacturer
ShunYe
MFR.Part #
MMBD7000-5C
JLCPCB Part #
C5457060
Package
SOT-23
Description
-55℃~+150℃ 1 Pair Series Connection 1.1V@100mA 200mA 225mW 2A 3uA@100V 4ns 75V SOT-23 Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 2380

Minimum: 1

Full Reel: 3000

$0.01

Add To List

Available Order Qty: 2380

In-stock Item Pricing

Qty Unit Price
1+ $0.0199
200+ $0.0156
600+ $0.0131
3000+ $0.0117
9000+ $0.0104
21000+ $0.0097

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons