
* Images are for reference only
BZT52C7V5
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- BZT52C7V5
- JLCPCB Part #
- C7305276
- Package
- SOD-123
- Description
- -55℃~+150℃ 1 Independent 150Ω 30Ω 500mW 500nA@4V 7.5V 7V~7.9V SOD-123 Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 830
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0138
500+
$0.0108
3000+
$0.0091
6000+
$0.0081
24000+
$0.0072
51000+
$0.0067
Related Products
Welcome back, may I help you?