
* Images are for reference only
US2M(SMAF)
Extended
- Manufacturer
- ShunYe
- MFR.Part #
- US2M(SMAF)
- JLCPCB Part #
- C7370882
- Package
- SMAF
- Description
- -55℃~+150℃ 1 Independent 1.7V@2A 1kV 2A 50A 75ns SMAF Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2700
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 2700
In-stock Item Pricing
Qty Unit Price
1+
$0.0172
500+
$0.0134
3000+
$0.0113
6000+
$0.0100
24000+
$0.0089
51000+
$0.0083
Related Products
Welcome back, may I help you?