This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SN-NE3528KAXAO-N

Extended
Manufacturer
Shining(
MFR.Part #
SN-NE3528KAXAO-N
JLCPCB Part #
C5456700
Package
SMD2835
Description
-40℃~+105℃ 1.8V~2.8V 1.8cd~3.5cd 120° 50mA 610nm~620nm Amber Discrete Diode SMD2835 LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 88

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1294
50+ $0.1023
150+ $0.0888
500+ $0.0786
2000+ $0.0705
4000+ $0.0663

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons