
* Images are for reference only
SN-NE3528KABAG-N
Extended
- Manufacturer
- Shining(
- MFR.Part #
- SN-NE3528KABAG-N
- JLCPCB Part #
- C5456699
- Package
- SMD3528-4P
- Description
- -40℃~+105℃ 120° 2.8V~3.6V 3.55cd 30mA 520nm~530nm Discrete Diode Green Top-mount SMD3528-4P LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 123
Full Reel: 500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0925
50+
$0.0731
150+
$0.0634
500+
$0.0562
2000+
$0.0504
4000+
$0.0475
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?