This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

SN-NE3528EAXFR-N

Extended
Manufacturer
Shining(
MFR.Part #
SN-NE3528EAXFR-N
JLCPCB Part #
C5456697
Package
SMD3528-4P
Description
-40℃~+100℃ 1.8V~2.4V 120° 3.5cd 50mA 627.5nm~637.5nm Discrete Diode SMD3528-4P LED Indication - Discrete ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 96

Full Reel: 500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1183
50+ $0.0936
150+ $0.0812
500+ $0.0718
2000+ $0.0644
4000+ $0.0607

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons