
* Images are for reference only
B1212S-2W
Extended
- Manufacturer
- Shenzhen Sunyuan Tech
- MFR.Part #
- B1212S-2W
- JLCPCB Part #
- C182105
- Package
- SIP-7
- Description
- 1 10.8V~13.2V 12V 167mA 2W 80% SIP-7 Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2613
10+
$3.4374
30+
$3.0779
100+
$2.7135
500+
$2.5458
1000+
$2.4700
2000+
$2.4362
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?